Part Details for G5Q-14-EU-DC12 by OMRON Corporation
Overview of G5Q-14-EU-DC12 by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0402DC-12NXGRW | Coilcraft Inc | General Purpose Inductor, | |
0402DC-12NXHR | Coilcraft Inc | RF Inductor, ceramic core, 3% tol, SMT, RoHS, halogen-free | |
0402DC-12NXGR | Coilcraft Inc | RF Inductor, ceramic core, 2% toll, SMT, RoHS, halogen-free |
Price & Stock for G5Q-14-EU-DC12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G5Q-14-EU-DC12
|
TTI | General Purpose Relays 5 AMP 12VDC SPDT SEALED RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$1.2500 | Buy Now |
Part Details for G5Q-14-EU-DC12
G5Q-14-EU-DC12 CAD Models
G5Q-14-EU-DC12 Part Data Attributes
|
G5Q-14-EU-DC12
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G5Q-14-EU-DC12
OMRON Corporation
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.033A (Coil), 22.8VDC (Coil), 400mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | compliant | |
Additional Feature | CONTACT CURRENT RATINGS ARE AS PER NO AND NC RATING IS 3A | |
Body Breadth | 10.3 mm | |
Body Height | 16.2 mm | |
Body Length or Diameter | 20.3 mm | |
Coil Current(DC)-Max | 0.033 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 400 mW | |
Coil Release Voltage(DC) | 0.6 V | |
Coil Resistance | 360 Ω | |
Coil Voltage(DC)-Max | 22.8 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@277VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@30VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 25000 Cycle(s) | |
End Contact Material | Silver Alloy | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 5 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TRAY | |
Physical Dimension | 20.3mm x 10.3mm x 16.2mm | |
Reference Standard | CQC; CSA; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Surface Mount | NO | |
Terminal Length | 0.002999745999491999 inch | |
Termination Type | SOLDER |
Alternate Parts for G5Q-14-EU-DC12
This table gives cross-reference parts and alternative options found for G5Q-14-EU-DC12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G5Q-14-EU-DC12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
G5LA-14-E-CFDC12 | OMRON Corporation | Check for Price | Power/Signal Relay, SPDT, Momentary, 0.03A (Coil), 12VDC (Coil), 360mW (Coil), 5A (Contact), 24VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | G5Q-14-EU-DC12 vs G5LA-14-E-CFDC12 |
G5Q-1412VDC | OMRON Corporation | Check for Price | Power/Signal Relay, | G5Q-14-EU-DC12 vs G5Q-1412VDC |