Part Details for G5LE-1-ASI-DC6 by OMRON Corporation
Overview of G5LE-1-ASI-DC6 by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G5LE-1-ASI-DC6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36836766
|
Verical | Power Relay 6VDC 8DC/10AAC SPDT(22.5mm 16.5mm 19mm) THT RoHS: Compliant Min Qty: 46 Package Multiple: 1 | Americas - 175 |
|
$1.3600 | Buy Now |
Part Details for G5LE-1-ASI-DC6
G5LE-1-ASI-DC6 CAD Models
G5LE-1-ASI-DC6 Part Data Attributes
|
G5LE-1-ASI-DC6
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G5LE-1-ASI-DC6
OMRON Corporation
Power/Signal Relay, SPDT, Momentary, 0.066A (Coil), 6VDC (Coil), 400mW (Coil), 8A (Contact), 125VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 16.5 mm | |
Body Height | 19 mm | |
Body Length or Diameter | 22.5 mm | |
Coil Current(DC)-Max | 0.066 A | |
Coil Operate Voltage(DC) | 4.5 V | |
Coil Power | 400 mW | |
Coil Release Voltage(DC) | 0.6 V | |
Coil Resistance | 90 Ω | |
Coil Voltage(DC)-Max | 6 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 8 A | |
Contact (DC) Max Rating R Load | 8A@125VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 125 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 10.6 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 22.5mm x 16.5mm x 19mm | |
Reference Standard | CSA; TUV; UL | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 12.2 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for G5LE-1-ASI-DC6
This table gives cross-reference parts and alternative options found for G5LE-1-ASI-DC6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G5LE-1-ASI-DC6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FBR163SED006UHB-CSA | Power/Signal Relay, SPST, Momentary, 0.06A (Coil), 6VDC (Coil), 360mW (Coil), DC Input, AC Output, Through Hole-Straight Mount | FUJITSU Component Ltd | G5LE-1-ASI-DC6 vs FBR163SED006UHB-CSA |
FBR163SED006UHB | Power/Signal Relay, SPST, Momentary, 0.06A (Coil), 6VDC (Coil), 360mW (Coil), DC Input, AC Output, Through Hole-Straight Mount | FUJITSU Component Ltd | G5LE-1-ASI-DC6 vs FBR163SED006UHB |
FBR163SED006RHB-CSA | Power/Signal Relay, SPST, Momentary, 0.06A (Coil), 6VDC (Coil), 360mW (Coil), DC Input, AC Output, Through Hole-Straight Mount | FUJITSU Component Ltd | G5LE-1-ASI-DC6 vs FBR163SED006RHB-CSA |
FBR163SED006RWB | Power/Signal Relay, SPST, Momentary, 0.06A (Coil), 6VDC (Coil), 360mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount | FUJITSU Component Ltd | G5LE-1-ASI-DC6 vs FBR163SED006RWB |
FBR163SED006RWB-CSA | Power/Signal Relay, SPST, Momentary, 0.06A (Coil), 6VDC (Coil), 360mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount | FUJITSU Component Ltd | G5LE-1-ASI-DC6 vs FBR163SED006RWB-CSA |
FBR163SED006UWB-S | Power/Signal Relay, SPST, Momentary, 0.06A (Coil), 6VDC (Coil), 360mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount | FUJITSU Component Ltd | G5LE-1-ASI-DC6 vs FBR163SED006UWB-S |
FBR163SED006RHB | Power/Signal Relay, SPST, Momentary, 0.06A (Coil), 6VDC (Coil), 360mW (Coil), DC Input, AC Output, Through Hole-Straight Mount | FUJITSU Component Ltd | G5LE-1-ASI-DC6 vs FBR163SED006RHB |
FBR163SED006RWB-CSA-S | Power/Signal Relay, SPST, Momentary, 0.06A (Coil), 6VDC (Coil), 360mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount | FUJITSU Component Ltd | G5LE-1-ASI-DC6 vs FBR163SED006RWB-CSA-S |
FBR163SED006RHB-CSA-S | Power/Signal Relay, SPST, Momentary, 0.06A (Coil), 6VDC (Coil), 360mW (Coil), DC Input, AC Output, Through Hole-Straight Mount | FUJITSU Component Ltd | G5LE-1-ASI-DC6 vs FBR163SED006RHB-CSA-S |
FBR163SED006UWB-CSA-S | Power/Signal Relay, SPST, Momentary, 0.06A (Coil), 6VDC (Coil), 360mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount | FUJITSU Component Ltd | G5LE-1-ASI-DC6 vs FBR163SED006UWB-CSA-S |