Part Details for G5LE-1-ACD-DC12 by OMRON Corporation
Overview of G5LE-1-ACD-DC12 by OMRON Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for G5LE-1-ACD-DC12
G5LE-1-ACD-DC12 CAD Models
G5LE-1-ACD-DC12 Part Data Attributes
Alternate Parts for G5LE-1-ACD-DC12
This table gives cross-reference parts and alternative options found for G5LE-1-ACD-DC12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G5LE-1-ACD-DC12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G5LE-1A-G-DC12 | Power/Signal Relay, SPST, Momentary, 0.033A (Coil), 12VDC (Coil), 400mW (Coil), 10A (Contact), 35VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | OMRON Corporation | G5LE-1-ACD-DC12 vs G5LE-1A-G-DC12 |
G5LE-1A-ACD-DC12 | Power/Signal Relay | OMRON Corporation | G5LE-1-ACD-DC12 vs G5LE-1A-ACD-DC12 |