Part Details for G5851-11 by Hamamatsu Photonics
Overview of G5851-11 by Hamamatsu Photonics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Part Details for G5851-11
G5851-11 CAD Models
G5851-11 Part Data Attributes
|
G5851-11
Hamamatsu Photonics
Buy Now
Datasheet
|
Compare Parts:
G5851-11
Hamamatsu Photonics
PIN Photodiode, TO-8, 6 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HAMAMATSU PHOTONICS KK | |
Package Description | TO-8, 6 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.60.50 | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Infrared Range | YES | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Peak Wavelength | 1750 nm | |
Reverse Breakdown Voltage-Min | 2 V | |
Semiconductor Material | InGaAs | |
Shape | ROUND | |
Size | 1 mm | |
Surface Mount | NO |