G53A47
Victory Engineering Corp
Description: NTC Thermistor, 250000ohm, Through Hole Mount,

Overview of G53A47 by Victory Engineering Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Telecommunications

CAD Models for G53A47 by Victory Engineering Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for G53A47 by Victory Engineering Corp

G53A47
Victory Engineering Corp
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VICTORY ENGINEERING CORP
Reach Compliance Code
unknown
Additional Feature
BEAD
Manufacturer Series
G53A47
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
325 °C
Package Shape
DISK PACKAGE
Resistance
250000 Ω
Resistor Type
NTC THERMISTOR
Surface Mount
NO
Terminal Shape
WIRE
Thermal Sensitivity Index
4125 K
Thermistor Application
TEMPERATURE SENSING
Want to compare parts?
  1. G53A47
    Victory Engineering Corp
    NTC Thermistor, 250000ohm, Through Hole Mount,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for G53A47 by Victory Engineering Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: G53A47 by Victory Engineering Corp

  • Please alert me when G53A47 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following G53A47 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for G53A47 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following G53A47 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for G53A47.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare G53A47 by Victory Engineering Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: