Part Details for G5131-30T21U by Global Mixed-Mode Technology Inc
Overview of G5131-30T21U by Global Mixed-Mode Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMAG5131C1DQDBZRQ1 | Texas Instruments | Automotive low-power (10 Hz, 1 µA) low-voltage (down to 1.65 V) Hall-effect switch 3-SOT-23 -40 to 125 | |
TMAG5131C5DQDBZRQ1 | Texas Instruments | Automotive low-power (10 Hz, 1 µA) low-voltage (down to 1.65 V) Hall-effect switch 3-SOT-23 -40 to 125 | |
TMAG5131A1CQDBZRQ1 | Texas Instruments | Automotive low-power (10 Hz, 1 µA) low-voltage (down to 1.65 V) Hall-effect switch 3-SOT-23 -40 to 125 |
Part Details for G5131-30T21U
G5131-30T21U CAD Models
G5131-30T21U Part Data Attributes
|
G5131-30T21U
Global Mixed-Mode Technology Inc
Buy Now
Datasheet
|
Compare Parts:
G5131-30T21U
Global Mixed-Mode Technology Inc
Switching Regulator/Controller
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GLOBAL MIXED-MODE TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 |