Part Details for G505 by Tamura Corporation of America
Overview of G505 by Tamura Corporation of America
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Medical Imaging
Automotive
Robotics and Drones
Price & Stock for G505
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MT4210-ND
|
DigiKey | TRANSFORMER 5.0MH 2:1:1 PULSE Min Qty: 1000 Lead time: 26 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.3629 | Buy Now |
DISTI #
838-G505
|
Mouser Electronics | Pulse Transformers PULSE TRANSFORMER 500VDC 3.9Ohm RoHS: Compliant | 0 |
|
$7.3200 | Order Now |
|
Onlinecomponents.com | Pulse Transformer 2:1:1 500VDC 3.9Ohm Prim. DCR 2Ohm Sec. DCR 33pF 6Term. PC Pin Thru-Hole RoHS: Compliant | 0 |
|
$6.9100 / $19.4400 | Buy Now |
Part Details for G505
G505 CAD Models
G505 Part Data Attributes
|
G505
Tamura Corporation of America
Buy Now
Datasheet
|
Compare Parts:
G505
Tamura Corporation of America
TRANSFORMER 5.0MH 2:1:1 PULSE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAMURA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Tamura | |
Application | GENERAL PURPOSE | |
ET Product-Min | 25 V-us | |
Height | 6.35 mm | |
Isolation Voltage | 500 V | |
Length | 12.7 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 1 | |
Primary Inductance | 5000 µH | |
Pulse Rise Time-Max | 16 ns | |
Surface Mount | NO | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 2:1:1 | |
Width | 8.9 mm |