There are no models available for this part yet.
Overview of G4E180-AB09-15 by ebm-papst
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for G4E180-AB09-15 by ebm-papst
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
15B4895
|
Newark | Ac Centrifugal Blower |Ebm-Papst G4E180-AB09-15 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$418.9400 / $459.2200 | Buy Now | |
DISTI #
381-2515-ND
|
DigiKey | FAN BLWR CENT 261X125MM 115VAC Min Qty: 1 Lead time: 11 Weeks Container: Box |
29 In Stock |
|
$349.8936 / $385.1500 | Buy Now | |
DISTI #
G4E180-AB09-15
|
Avnet Americas | AC Blower Ball Bearing 115V 146W 60Hz 350CFM 65dB Flange Mount - Bulk (Alt: G4E180-AB09-15) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$254.2080 / $413.1540 | Buy Now | |
DISTI #
5912-G4E180-AB09-15
|
Mouser Electronics | Blowers & Centrifugal Fans AC Centrifugal Blower, 180mm Round, 115VAC, 350CFM RoHS: Compliant | 2 |
|
$351.7700 / $380.4000 | Buy Now | |
DISTI #
70104930
|
RS | Blower, Centrifugal, 115VAC, 261x 281mm, Scroll, 350CFM, 146W, 65dBA, Leadwires | ebm-papst G4E180-AB09-15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$346.4900 / $384.9900 | RFQ | |
Onlinecomponents.com | AC Blower Centrifugal Ball Bearing 115V 350CFM 65dB RoHS: Compliant |
10 In Stock |
|
$344.0100 / $377.4400 | Buy Now | ||
DISTI #
000000000000027342
|
Sager | Blowers & Centrifugal Fans AC Centrifugal Blower, 180mm Round, 115VAC, 350CFM Min Qty: 1 | 0 |
|
$324.6200 / $394.9300 | Buy Now | |
Master Electronics | AC Blower Centrifugal Ball Bearing 115V 350CFM 65dB RoHS: Compliant |
10 In Stock |
|
$344.0100 / $377.4400 | Buy Now | ||
Neutron USA | Blowers Size=180 mm CFM=350 VAC=115 | 41 |
|
$801.9900 | Buy Now |
CAD Models for G4E180-AB09-15 by ebm-papst
Part Data Attributes for G4E180-AB09-15 by ebm-papst
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EBM-PAPST MULFINGEN GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
16 Weeks
|
Airflow
|
350 CFM
|
Bearing Type
|
BALL
|
Body Material
|
SHEET STEEL
|
Construction
|
CENTRIFUGAL
|
Height
|
125 mm
|
Length
|
261 mm
|
Noise
|
65 dB
|
Operating Temperature-Max
|
45 °C
|
Rated Power
|
146 W
|
Rated Voltage
|
115 V
|
Thermal Support Device Type
|
AC BLOWER
|
Weight
|
3696.77 g
|
Width
|
281 mm
|