Part Details for G3VM-61QR by OMRON Corporation
Overview of G3VM-61QR by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G3VM-61QR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G3VM61QR
|
Avnet Americas | Relay SSR SPST-NO 1000mA 60V 4-Pin SMD Cut Tape - Bulk (Alt: G3VM61QR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$7.5769 / $8.5453 | Buy Now |
DISTI #
653-G3VM-61QR
|
Mouser Electronics | Solid State Relays - PCB Mount MOSFET RELAY SVSON | 0 |
|
$8.3400 / $14.7600 | Order Now |
DISTI #
000000000005714534
|
Sager | Solid State Relays - PCB Mount MOSFET RELAY SVSON Min Qty: 500 | 0 |
|
$9.4900 | Buy Now |
Part Details for G3VM-61QR
G3VM-61QR CAD Models
G3VM-61QR Part Data Attributes
|
G3VM-61QR
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G3VM-61QR
OMRON Corporation
Transistor Output SSR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Category CO2 Kg | 5.3 | |
EU RoHS Version | RoHS 2 (2011/65/EU) | |
Candidate List Date | 2019-07-16 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.10 | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |