Part Details for G3VM-21GR1(TR) by OMRON Corporation
Overview of G3VM-21GR1(TR) by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G3VM-21GR1(TR)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G3VM21GR1TR
|
Avnet Americas | Relay SSR 50mA 1.3V DC-IN 0.3A 20V AC-OUT 4-Pin SOP T/R - Tape and Reel (Alt: G3VM21GR1TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$2.3401 / $2.6393 | Buy Now |
DISTI #
653-G3VM-21GR1-TR
|
Mouser Electronics | Solid State Relays - PCB Mount 20V, SPST-NO, SOP4 SMT 300mA, 1ohm, 5pF RoHS: Compliant | 2523 |
|
$2.1900 / $3.0000 | Buy Now |
DISTI #
000000000002439349
|
Sager | Solid State Relays - PCB Mount 20V, SPST-NO, SOP4 SMT 300mA, 1ohm, 5pF | 0 |
|
Buy Now |
Part Details for G3VM-21GR1(TR)
G3VM-21GR1(TR) CAD Models
G3VM-21GR1(TR) Part Data Attributes
|
G3VM-21GR1(TR)
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G3VM-21GR1(TR)
OMRON Corporation
Transistor Output SSR, 1-Channel, 1500V Isolation, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.3 A | |
On-state Resistance-Max | 1.5 Ω | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | 25 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |