Part Details for G3VM-201AY1 by OMRON Corporation
Overview of G3VM-201AY1 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G3VM-201AY1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G3VM201AY1
|
Avnet Americas | Relay SSR 25mA 1.4V DC-IN 0.25A 160V AC/DC-OUT 4-Pin DIP Tube - Rail/Tube (Alt: G3VM201AY1) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Tube | 0 |
|
$1.7721 / $2.1096 | Buy Now |
DISTI #
653-G3VM201AY1
|
Mouser Electronics | Solid State Relays - PCB Mount MOS-FET RELAY RoHS: Compliant | 240 |
|
$1.9100 / $3.4000 | Buy Now |
DISTI #
000000000005521785
|
Sager | Solid State Relays - PCB Mount MOS-FET RELAY Min Qty: 400 | 0 |
|
$1.9500 / $2.0700 | Buy Now |
Part Details for G3VM-201AY1
G3VM-201AY1 CAD Models
G3VM-201AY1 Part Data Attributes
|
G3VM-201AY1
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G3VM-201AY1
OMRON Corporation
Transistor Output SSR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | Omron Electronics | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.025 A | |
Input Type | DC | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.25 A | |
On-state Resistance-Max | 8 Ω | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3.65 mm | |
Overall Length | 6.4 mm | |
Packing Method | TUBE | |
Surface Mount | NO |