Part Details for G3PF-225B-CTB by OMRON Corporation
Overview of G3PF-225B-CTB by OMRON Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFT7160-225BL | Coilcraft Inc | Filter, data line, SMT, RoHS | |
DFT7160-225BLB | Coilcraft Inc | Data Line Filter, | |
DFT7160-225BLC | Coilcraft Inc | Data Line Filter, |
Part Details for G3PF-225B-CTB
G3PF-225B-CTB CAD Models
G3PF-225B-CTB Part Data Attributes
|
G3PF-225B-CTB
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G3PF-225B-CTB
OMRON Corporation
Trigger Output SSR, 2500V Isolation
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 2500 V | |
On-State Current-Max | 25 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |