Part Details for G3MB-202PL-4-UTU-DC24 by OMRON Corporation
Overview of G3MB-202PL-4-UTU-DC24 by OMRON Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Part Details for G3MB-202PL-4-UTU-DC24
G3MB-202PL-4-UTU-DC24 CAD Models
G3MB-202PL-4-UTU-DC24 Part Data Attributes
|
G3MB-202PL-4-UTU-DC24
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G3MB-202PL-4-UTU-DC24
OMRON Corporation
Trigger Output SSR, 1-Channel, 2500V Isolation, SIP-4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OMRON CORP | |
Package Description | SIP-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Additional Feature | VDE APPROVED | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 1 | |
On-State Current-Max | 2 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |
Alternate Parts for G3MB-202PL-4-UTU-DC24
This table gives cross-reference parts and alternative options found for G3MB-202PL-4-UTU-DC24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G3MB-202PL-4-UTU-DC24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G3MB-202PL-UTU-DC12 | Trigger Output SSR, 1-Channel, 2500V Isolation, SIP-4 | OMRON Corporation | G3MB-202PL-4-UTU-DC24 vs G3MB-202PL-UTU-DC12 |