Part Details for G3G by Sun Wai Electronic Co
Overview of G3G by Sun Wai Electronic Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for G3G
G3G CAD Models
G3G Part Data Attributes
|
G3G
Sun Wai Electronic Co
Buy Now
Datasheet
|
Compare Parts:
G3G
Sun Wai Electronic Co
Rectifier Diode, 1 Element, 3A, 400V V(RRM)
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUN WAI ELECTRONIC CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 3 A | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for G3G
This table gives cross-reference parts and alternative options found for G3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EFM306-W | Rectifier Diode, | Rectron Semiconductor | G3G vs EFM306-W |
MURS340CF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | G3G vs MURS340CF |
EFM306L-W | Rectifier Diode, | Rectron Semiconductor | G3G vs EFM306L-W |
MURS340B | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | G3G vs MURS340B |
EFM306V-T | Rectifier Diode, | Rectron Semiconductor | G3G vs EFM306V-T |
1N5625 | RECTIFIER DIODE,400V V(RRM),DO-41 | Intersil Corporation | G3G vs 1N5625 |
RGP30G | Rectifier Diode, 1 Element, 3A, 400V V(RRM) | Taiwan Semiconductor | G3G vs RGP30G |