Part Details for G311P838ADX225K1R3 by Kyocera AVX Components
Overview of G311P838ADX225K1R3 by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G311P838ADX225K1R3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G311P838ADX225K1R3
|
Avnet Americas | Cap Ceramic 2.2uF 25V X7R 10% 1206 Waffle Pack - Waffle Pack (Alt: G311P838ADX225K1R3) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Waffle Pack | 0 |
|
RFQ | |
DISTI #
G311P838ADX225K1R3
|
Avnet Americas | Cap Ceramic 2.2uF 25V X7R 10% 1206 Waffle Pack - Waffle Pack (Alt: G311P838ADX225K1R3) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Waffle Pack | 0 |
|
RFQ | |
DISTI #
G311P838ADX225K1R3
|
Avnet Americas | Cap Ceramic 2.2uF 25V X7R 10% 1206 Waffle Pack - Waffle Pack (Alt: G311P838ADX225K1R3) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Waffle Pack | 0 |
|
RFQ | |
DISTI #
G311P838ADX225K1R3
|
Avnet Americas | Cap Ceramic 2.2uF 25V X7R 10% 1206 Waffle Pack - Waffle Pack (Alt: G311P838ADX225K1R3) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Waffle Pack | 0 |
|
RFQ | |
DISTI #
G311P838ADX225K1R3
|
Avnet Americas | Cap Ceramic 2.2uF 25V X7R 10% 1206 Waffle Pack - Waffle Pack (Alt: G311P838ADX225K1R3) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Waffle Pack | 0 |
|
RFQ | |
DISTI #
G311P838ADX225K1R3
|
Avnet Americas | Cap Ceramic 2.2uF 25V X7R 10% 1206 Waffle Pack - Waffle Pack (Alt: G311P838ADX225K1R3) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Waffle Pack | 0 |
|
RFQ | |
DISTI #
G311P838ADX225K1R3
|
Avnet Americas | Cap Ceramic 2.2uF 25V X7R 10% 1206 Waffle Pack - Waffle Pack (Alt: G311P838ADX225K1R3) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Waffle Pack | 0 |
|
RFQ | |
DISTI #
G311P838ADX225K1R3
|
Avnet Americas | Cap Ceramic 2.2uF 25V X7R 10% 1206 Waffle Pack - Waffle Pack (Alt: G311P838ADX225K1R3) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Waffle Pack | 0 |
|
RFQ |
Part Details for G311P838ADX225K1R3
G311P838ADX225K1R3 CAD Models
G311P838ADX225K1R3 Part Data Attributes
|
G311P838ADX225K1R3
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
G311P838ADX225K1R3
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 26 Weeks | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.75 mm | |
Length | 3.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.8 mm |
Alternate Parts for G311P838ADX225K1R3
This table gives cross-reference parts and alternative options found for G311P838ADX225K1R3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G311P838ADX225K1R3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G311P838ADX225K1R2 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | G311P838ADX225K1R3 vs G311P838ADX225K1R2 |
G311P838ADX225K1R4 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | G311P838ADX225K1R3 vs G311P838ADX225K1R4 |