Datasheets
G311P838ADX183J2R3 by: Kyocera AVX Components

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 1206, CHIP

Part Details for G311P838ADX183J2R3 by Kyocera AVX Components

Overview of G311P838ADX183J2R3 by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for G311P838ADX183J2R3

Part # Distributor Description Stock Price Buy
DISTI # G311P838ADX183J2R3
Avnet Americas Capacitor Multi-Layer Ceramic 18nF 50Vdc X7R 5% SMD 1206 Waffle Pack - Waffle Pack (Alt: G311P838ADX183J2R3) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Waffle Pack 0
RFQ

Part Details for G311P838ADX183J2R3

G311P838ADX183J2R3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

G311P838ADX183J2R3 Part Data Attributes

G311P838ADX183J2R3 Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
G311P838ADX183J2R3 Kyocera AVX Components Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 1206, CHIP
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description , 1206
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Factory Lead Time 38 Weeks
Capacitance 0.018 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.75 mm
JESD-609 Code e0
Length 3.4 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method WAFFLE PACK
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 50 V
Size Code 1206
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WRAPAROUND
Width 1.8 mm

Alternate Parts for G311P838ADX183J2R3

This table gives cross-reference parts and alternative options found for G311P838ADX183J2R3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G311P838ADX183J2R3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
C1206S183J5RAL7040 Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 1206, KEMET Corporation G311P838ADX183J2R3 vs C1206S183J5RAL7040
C1206X183J5RAC7040 Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 1306, KEMET Corporation G311P838ADX183J2R3 vs C1206X183J5RAC7040
C1206T183J5RCL7210 Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 1206, KEMET Corporation G311P838ADX183J2R3 vs C1206T183J5RCL7210
C1206X183J5RAL7411 Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 1306, KEMET Corporation G311P838ADX183J2R3 vs C1206X183J5RAL7411
C1206T183J5RCC7025 Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 1206, KEMET Corporation G311P838ADX183J2R3 vs C1206T183J5RCC7025
C1206S183J5RAL7013 Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 1206, KEMET Corporation G311P838ADX183J2R3 vs C1206S183J5RAL7013
C1206T183J5RCL3325 Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 1206, KEMET Corporation G311P838ADX183J2R3 vs C1206T183J5RCL3325
C1206T183J5RAL7013 Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 1206, KEMET Corporation G311P838ADX183J2R3 vs C1206T183J5RAL7013
C1206S183J5RACTU Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.018uF, 1206 KEMET Corporation G311P838ADX183J2R3 vs C1206S183J5RACTU
C1206T183J5RAC Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT KEMET Corporation G311P838ADX183J2R3 vs C1206T183J5RAC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for G311P838ADX183J2R3 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: G311P838ADX183J2R3 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of G311P838ADX183J2R3 would you like to use for your alert(s)?
  • Please alert me when G311P838ADX183J2R3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for G311P838ADX183J2R3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for G311P838ADX183J2R3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for G311P838ADX183J2R3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for G311P838ADX183J2R3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare G311P838ADX183J2R3 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: