Part Details for G2RL-1A-E2-CV-HADC12 by OMRON Corporation
Overview of G2RL-1A-E2-CV-HADC12 by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Price & Stock for G2RL-1A-E2-CV-HADC12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006154104
|
Sager | General Purpose Relays Min Qty: 500 | 0 |
|
$2.8500 / $2.9300 | Buy Now |
Part Details for G2RL-1A-E2-CV-HADC12
G2RL-1A-E2-CV-HADC12 CAD Models
G2RL-1A-E2-CV-HADC12 Part Data Attributes
|
G2RL-1A-E2-CV-HADC12
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G2RL-1A-E2-CV-HADC12
OMRON Corporation
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.033A (Coil), 15.6VDC (Coil), 400mW (Coil), DC Input, Random, AC Output,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
Body Breadth | 12.7 mm | |
Body Height | 16.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.033 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 400 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 360 Ω | |
Coil Voltage(DC)-Max | 15.6 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 23A@250VAC | |
Contact Current(AC)-Max | 23 A | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Alloy | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 6 | |
Operate Time | 15 ms | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TRAY | |
Physical Dimension | 29mm x 12.7mm x 16.7mm | |
Reference Standard | CSA; EN; IEC; TUV; UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Sealing | RT2 | |
Surface Mount | NO | |
Terminal Length | 0.0035560071120142246 inch | |
Termination Type | SOLDER |