Part Details for G2G120-AR31-01 by ebm-papst
Overview of G2G120-AR31-01 by ebm-papst
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G2G120-AR31-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G2G120-AR31-01
|
Avnet Americas | DC Blower Ball Bearing 12V 40W 130CFM 58dB Flange Mount - Bulk (Alt: G2G120-AR31-01) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for G2G120-AR31-01
G2G120-AR31-01 CAD Models
G2G120-AR31-01 Part Data Attributes
|
G2G120-AR31-01
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
G2G120-AR31-01
ebm-papst
DC Blower,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ebm-papst | |
Airflow | 130 CFM | |
Bearing Type | BALL | |
Body Material | STEEL | |
Construction | CENTRIFUGAL | |
Height | 115 mm | |
Length | 174 mm | |
Noise | 58 dB | |
Operating Temperature-Max | 60 °C | |
Rated Current | 3.34 A | |
Rated Power | 40 W | |
Rated Voltage | 12 V | |
Thermal Support Device Type | DC BLOWER | |
Weight | 2041.16 g | |
Width | 190 mm |