Part Details for G2808D-58-T by Eaton Corporation
Overview of G2808D-58-T by Eaton Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for G2808D-58-T
G2808D-58-T CAD Models
G2808D-58-T Part Data Attributes
|
G2808D-58-T
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
G2808D-58-T
Eaton Corporation
Board Connector, 58 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.156 inch | |
Body Depth | 0.06 inch | |
Body Length | 4.582 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN ON NI | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 58 |
Alternate Parts for G2808D-58-T
This table gives cross-reference parts and alternative options found for G2808D-58-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G2808D-58-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMD2-140/160/110-58-G1 | HEADER CONNECTOR,PCB MNT,RECEPT,58 CONTACTS,PIN,0.079 PITCH,PC TAIL TERMINAL,BLACK | Cooper Industries | G2808D-58-T vs GMD2-140/160/110-58-G1 |
GMD2-100/135/100-58-T | HEADER CONNECTOR,PCB MNT,RECEPT,58 CONTACTS,PIN,0.079 PITCH,PC TAIL TERMINAL,BLACK | Cooper Industries | G2808D-58-T vs GMD2-100/135/100-58-T |
GMD2-100/210/100-58-G1 | Board Connector, 58 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Eaton Corporation | G2808D-58-T vs GMD2-100/210/100-58-G1 |
GMD2-100/120/100-58-G2 | Board Connector, 58 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Eaton Corporation | G2808D-58-T vs GMD2-100/120/100-58-G2 |
GMD2-100/135/100-58-G1 | Board Connector, 58 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Eaton Corporation | G2808D-58-T vs GMD2-100/135/100-58-G1 |
GMD2-140/480/110-58-G1 | Board Connector, 58 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Eaton Corporation | G2808D-58-T vs GMD2-140/480/110-58-G1 |
GMD2-140/320/110-58-T | HEADER CONNECTOR,PCB MNT,RECEPT,58 CONTACTS,PIN,0.079 PITCH,PC TAIL TERMINAL,BLACK | Cooper Industries | G2808D-58-T vs GMD2-140/320/110-58-T |
GMD2-140/120/075-58-G2 | HEADER CONNECTOR,PCB MNT,RECEPT,58 CONTACTS,PIN,0.079 PITCH,PC TAIL TERMINAL,BLACK | Cooper Industries | G2808D-58-T vs GMD2-140/120/075-58-G2 |
GMD2-140/120/125-58-G2 | HEADER CONNECTOR,PCB MNT,RECEPT,58 CONTACTS,PIN,0.079 PITCH,PC TAIL TERMINAL,BLACK | Cooper Industries | G2808D-58-T vs GMD2-140/120/125-58-G2 |
GMD2-100/120/100-58-T | HEADER CONNECTOR,PCB MNT,RECEPT,58 CONTACTS,PIN,0.079 PITCH,PC TAIL TERMINAL,BLACK | Cooper Industries | G2808D-58-T vs GMD2-100/120/100-58-T |