Part Details for G26093334300JLA000 by Vishay Draloric
Overview of G26093334300JLA000 by Vishay Draloric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for G26093334300JLA000
G26093334300JLA000 CAD Models
G26093334300JLA000 Part Data Attributes
|
G26093334300JLA000
Vishay Draloric
Buy Now
Datasheet
|
Compare Parts:
G26093334300JLA000
Vishay Draloric
Wire Wound Resistor, RESISTOR, WIRE WOUND, 13 W, 5 %, 180 ppm, 430 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown |