Datasheets
G24071932207KIC000 by:

Fixed Resistor, Wire Wound, 7W, 0.22ohm, 350V, 10% +/-Tol, 100,180ppm/Cel, Through Hole Mount, AXIAL

Part Details for G24071932207KIC000 by Vishay Intertechnologies

Overview of G24071932207KIC000 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for G24071932207KIC000

Part # Distributor Description Stock Price Buy
DISTI # 23AH5097
Newark G204 R22 10% Rc R88 |Vishay G24071932207KIC000 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $1.1700
  • 1,000 $1.1000
  • 2,000 $1.0400
  • 4,000 $0.9360
  • 6,000 $0.9020
  • 10,000 $0.8680
$0.8680 / $1.1700 Buy Now
DISTI # G24071932207KIC000
Avnet Americas G204 R22 10% RC R88 - Tape and Reel (Alt: G24071932207KIC000) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 500 $0.8270
$0.8270 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks 0
  • 500 $0.8480
$0.8480 Buy Now

Part Details for G24071932207KIC000

G24071932207KIC000 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

G24071932207KIC000 Part Data Attributes

G24071932207KIC000 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
G24071932207KIC000 Vishay Intertechnologies Fixed Resistor, Wire Wound, 7W, 0.22ohm, 350V, 10% +/-Tol, 100,180ppm/Cel, Through Hole Mount, AXIAL
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description AXIAL
Reach Compliance Code compliant
Factory Lead Time 8 Weeks
Additional Feature NON FLAMMABLE
Construction Tubular
JESD-609 Code e3
Lead Diameter 0.8 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 350 °C
Operating Temperature-Min -55 °C
Package Diameter 9.5 mm
Package Length 20.5 mm
Package Style Axial
Packing Method TR, 10 Inch
Rated Power Dissipation (P) 7 W
Rated Temperature 40 °C
Resistance 0.22 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology WIRE WOUND
Temperature Coefficient 100,180 ppm/°C
Terminal Finish TIN
Terminal Shape WIRE
Tolerance 10%
Working Voltage 350 V

Alternate Parts for G24071932207KIC000

This table gives cross-reference parts and alternative options found for G24071932207KIC000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G24071932207KIC000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
G24071932207K7B000 RESISTOR, WIRE WOUND, 7 W, 10 %, 180 ppm, 0.22 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN Vishay Draloric G24071932207KIC000 vs G24071932207K7B000
G24071932207KFC000 RESISTOR, WIRE WOUND, 7 W, 10 %, 180 ppm, 0.22 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN Vishay Draloric G24071932207KIC000 vs G24071932207KFC000
G24071932207KFC000 Fixed Resistor, Wire Wound, 7W, 0.22ohm, 350V, 10% +/-Tol, 100,180ppm/Cel, Through Hole Mount, AXIAL Vishay Intertechnologies G24071932207KIC000 vs G24071932207KFC000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for G24071932207KIC000 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: G24071932207KIC000 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of G24071932207KIC000 would you like to use for your alert(s)?
  • Please alert me when G24071932207KIC000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for G24071932207KIC000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for G24071932207KIC000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for G24071932207KIC000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for G24071932207KIC000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare G24071932207KIC000 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: