Part Details for G24071931302J7B000 by Vishay Intertechnologies
Overview of G24071931302J7B000 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G24071931302J7B000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G24071931302J7B000
|
Avnet Americas | Resistor High Power Wirewound 13k Ohm 5% 7W ?100ppm/?C to ?180ppm/?C Conformal PC Pin T/R - Ammo Pack (Alt: G24071931302J7B000) RoHS: Not Compliant Min Qty: 500 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$1.1913 / $1.6909 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 250 Lead time: 8 Weeks | 0 |
|
$1.6600 | Buy Now |
Part Details for G24071931302J7B000
G24071931302J7B000 CAD Models
G24071931302J7B000 Part Data Attributes
|
G24071931302J7B000
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
G24071931302J7B000
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 7W, 13000ohm, 350V, 5% +/-Tol, 100,180ppm/Cel, Through Hole Mount, AXIAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | NON FLAMMABLE | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8.5 mm | |
Package Length | 20.5 mm | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 7 W | |
Rated Temperature | 40 °C | |
Resistance | 13000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100,180 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |