-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Process Sealed Ultra-Miniature Toggle Switch; Poles: DPDT; Circuits: On-Off-On; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Standard Round; actuator length: 3.80mm; Illumination: Non-Illuminated; Mounting Type: Through Hole, Right Angle, Vertical; Termination Style: PC Pin; bushing thread: Unthreaded; Features: Process Sealed; Rating: 0.4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X9732
|
Newark | Switch, Toggle, Dpdt, 0.1A, 28Vac, Switch Operation:On-Off-On, Contact Configuration:Dpdt, Illumination:Non Illuminated, Product Range:Series G Series, Contact Current Max:100Ma, Switch Mounting:Panel Mount, Switch Terminals:Solder Rohs Compliant: Yes |Nkk Switches G23AV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7000 / $15.4900 | Buy Now |
DISTI #
360-3385-ND
|
DigiKey | SWITCH TOGGLE DPDT 0.4VA 28V Min Qty: 1 Lead time: 18 Weeks Container: Tray |
50 In Stock |
|
$6.5524 / $10.1800 | Buy Now |
DISTI #
633-G23AV
|
Mouser Electronics | Toggle Switches ON-OFF-ON DPDT RoHS: Compliant | 0 |
|
$6.2800 / $9.1800 | Order Now |
DISTI #
70365516
|
RS | Switch, Sealed, Toggle, DPDT, ON-OFF-ON,.150 Column Actuator,0.4A,28VAC/DC, Vert PC | NKK Switches G23AV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$8.5700 / $9.1100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$7.3600 | Buy Now |
DISTI #
G23AV
|
TTI | Toggle Switches ON-OFF-ON DPDT Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$8.6100 | Buy Now |
DISTI #
G23AV
|
TME | Switch: toggle, Pos: 3, DP3T, ON-OFF-ON, 0.1A/28VAC, 0.1A/28VDC Min Qty: 1 | 0 |
|
$4.2600 / $5.5000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
G23AV
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
G23AV
NKK Switches
Process Sealed Ultra-Miniature Toggle Switch; Poles: DPDT; Circuits: On-Off-On; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Standard Round; actuator length: 3.80mm; Illumination: Non-Illuminated; Mounting Type: Through Hole, Right Angle, Vertical; Termination Style: PC Pin; bushing thread: Unthreaded; Features: Process Sealed; Rating: 0.4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Angle | 28 deg | |
Actuator Length | 0.15 inch | |
Actuator Material | GLASS FILLED POLYAMIDE | |
Actuator Type | ROUND TYPE | |
Body Breadth | 11.96 mm | |
Body Height | 7.4 mm | |
Body Length or Diameter | 5.3 mm | |
Bushing Diameter | 0.157 inch | |
Bushing Length | 0.063 inch | |
Bushing Type | UNTHREADED | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Rating R Load | 0.014A@28VAC | |
Contact Current(AC)-Max | 0.014 A | |
Contact Current(DC)-Max | 0.014 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact (DC) Max Rating R Load | 0.014A@28VDC | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.08 mΩ | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | GLASS FILLED POLYAMIDE | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 8 | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | HAND/WAVE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Gold (Au) | |
Terminal Length | 0.102 inch | |
Terminal Material | PHOSPHOR BRONZE | |
Termination Type | SOLDER | |
Washability | SOLVENT |