G2220R223MNT
Walsin Technology Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 2220,

Overview of G2220R223MNT by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for G2220R223MNT by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for G2220R223MNT by Walsin Technology Corporation

G2220R223MNT
Walsin Technology Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
POE INTERNATIONAL CORP
Package Description
, 2220
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.022 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.8 mm
Length
5.7 mm
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
200 V
Series
G/H2220R
Size Code
2220
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Width
5 mm
Want to compare parts?
  1. G2220R223MNT
    Walsin Technology Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 2220,
    VS

Alternate Parts for G2220R223MNT

This table gives cross-reference parts and alternative options found for G2220R223MNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G2220R223MNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CNC7EMF22NF20%200V Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, 2R1, 0.022uF, 2220, EXXELIA Group G2220R223MNT vs CNC7EMF22NF20%200V
CNC7YGWMF22NF20%200V Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, 2R1, 0.022uF, 2220, EXXELIA Group G2220R223MNT vs CNC7YGWMF22NF20%200V
G2220R223MNB Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 2220, Walsin Technology Corporation G2220R223MNT vs G2220R223MNB
AD15ZF0223M2K CAP,CERAMIC,22NF,200VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,2220 CASE Kyocera AVX Components G2220R223MNT vs AD15ZF0223M2K
CNC7CM22NF20%200V Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, 2R1, 0.022uF, 2220, EXXELIA Group G2220R223MNT vs CNC7CM22NF20%200V
AN15ZF0223MT5 Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 2220, Kyocera AVX Components G2220R223MNT vs AN15ZF0223MT5
AD15ZF0223MT3 CAP,CERAMIC,22NF,200VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,2220 CASE Kyocera AVX Components G2220R223MNT vs AD15ZF0223MT3
AC15ZF0223MT2 CAP,CERAMIC,22NF,200VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,2220 CASE Kyocera AVX Components G2220R223MNT vs AC15ZF0223MT2
CNC7C22NF20%200V Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, 2R1, 0.022uF, 2220, EXXELIA Group G2220R223MNT vs CNC7C22NF20%200V
CNC7GMF22NF20%200V Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, 2R1, 0.022uF, 2220, EXXELIA Group G2220R223MNT vs CNC7GMF22NF20%200V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for G2220R223MNT by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: G2220R223MNT by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of G2220R223MNT would you like to use for your alert(s)?
  • Please alert me when G2220R223MNT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for G2220R223MNT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for G2220R223MNT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for G2220R223MNT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for G2220R223MNT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare G2220R223MNT by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: