Part Details for G22041433300G4C000 by Vishay Intertechnologies
Overview of G22041433300G4C000 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G22041433300G4C000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G22041433300G4C000
|
Avnet Americas | Resistor High Power Wirewound 330 Ohm 2% 4W ±100ppm/°C to ±180ppm/°C Conformal PC Pin T/R - Ammo Pack (Alt: G22041433300G4C000) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.5902 | Buy Now |
DISTI #
594-G22041433300G4C0
|
Mouser Electronics | Wirewound Resistors - Through Hole G202 330R 2% AC G73 | 0 |
|
$0.6080 / $1.7100 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks | 0 |
|
$0.6050 | Buy Now |
Part Details for G22041433300G4C000
G22041433300G4C000 CAD Models
G22041433300G4C000 Part Data Attributes
|
G22041433300G4C000
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
G22041433300G4C000
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 4W, 330ohm, 200V, 2% +/-Tol, 100,180ppm/Cel, Through Hole Mount, AXIAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Additional Feature | NON FLAMMABLE | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.7 mm | |
Package Length | 13 mm | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 4 W | |
Rated Temperature | 40 °C | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100,180 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 200 V |
Alternate Parts for G22041433300G4C000
This table gives cross-reference parts and alternative options found for G22041433300G4C000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G22041433300G4C000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G22041433300GF1000 | Fixed Resistor, Wire Wound, 4W, 330ohm, 200V, 2% +/-Tol, 100,180ppm/Cel, Through Hole Mount, AXIAL | Vishay Intertechnologies | G22041433300G4C000 vs G22041433300GF1000 |
G22041433300GF1000 | RESISTOR, WIRE WOUND, 4 W, 2 %, 180 ppm, 330 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | Vishay Draloric | G22041433300G4C000 vs G22041433300GF1000 |
G202330R2%R1G73 | Fixed Resistor, Wire Wound, 4W, 330ohm, 200V, 2% +/-Tol, 100,180ppm/Cel, | Vishay Intertechnologies | G22041433300G4C000 vs G202330R2%R1G73 |