Part Details for G2-DA01 by Crydom Inc
Overview of G2-DA01 by Crydom Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R8A779A0DA01BA | Renesas Electronics Corporation | Best-in-Class R-Car V3U ASIL D System-on-Chip for Automated Driving |
Part Details for G2-DA01
G2-DA01 CAD Models
G2-DA01 Part Data Attributes
|
G2-DA01
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
G2-DA01
Crydom Inc
Transistor Output SSR, 2-Channel, 3750V Isolation
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Isolation Voltage-Max | 3750 V | |
Number of Elements | 2 | |
On-State Current-Max | 0.15 A | |
On-state Resistance-Max | 24 Ω | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |
Alternate Parts for G2-DA01
This table gives cross-reference parts and alternative options found for G2-DA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G2-DA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OCM446LDF | Transistor Output SSR, 2-Channel, 1500V Isolation, DIP-6 | OKI Electric Industry Co Ltd | G2-DA01 vs OCM446LDF |
OCM416LDF-R2 | Transistor Output SSR, 2-Channel, 1500V Isolation, DIP-6 | OKI Electric Industry Co Ltd | G2-DA01 vs OCM416LDF-R2 |
OCM217CLF-R2 | Transistor Output SSR, 1-Channel, 4000V Isolation | OKI Electric Industry Co Ltd | G2-DA01 vs OCM217CLF-R2 |
LCB120E | Transistor Output SSR, 1-Channel, 3750V Isolation | IXYS Corporation | G2-DA01 vs LCB120E |
TLP296G(LF1) | Solid State Relay, DUAL TRANSISTOR OUTPUT SOLID STATE RELAY, 2500 V ISOLATION-MAX | Toshiba America Electronic Components | G2-DA01 vs TLP296G(LF1) |
XS170 | Transistor Output SSR, 1-Channel, 3750V Isolation, DIP-8 | IXYS Corporation | G2-DA01 vs XS170 |
PAA140 | Transistor Output SSR, 2-Channel, 3750V Isolation, ROHS COMPLIANT, DIP-8 | IXYS Corporation | G2-DA01 vs PAA140 |
CPC1035N | Transistor Output SSR, 1-Channel, 1500V Isolation, MINIATURE, SOP-4 | IXYS Corporation | G2-DA01 vs CPC1035N |
LAA110E | Transistor Output SSR, 2-Channel, 3750V Isolation | IXYS Corporation | G2-DA01 vs LAA110E |
PAA140L | Solid State Relay, DUAL TRANSISTOR OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX, ROHS COMPLIANT, DIP-8 | IXYS Integrated Circuits Division | G2-DA01 vs PAA140L |