G1P300-B
Esc Electronics Corp
Description: Passive Delay Line, 1-Func, 10-Tap, True Output, PDSO14

Overview of G1P300-B by Esc Electronics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare

CAD Models for G1P300-B by Esc Electronics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for G1P300-B by Esc Electronics Corp

G1P300-B
Esc Electronics Corp
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ESC ELECTRONICS CORP
Package Description
,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
IMPEDANCE TOL. 10%; MAX DISTORTION 10%; MAX ATTENUATION 1DB; MAX TEMP. COEFF. CAPTURED
JESD-30 Code
R-PDSO-G14
Logic IC Type
PASSIVE DELAY LINE
Number of Functions
1
Number of Taps/Steps
10
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Impedance-Nom (Z0)
100 Ω
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Programmable Delay Line
NO
Qualification Status
Not Qualified
Surface Mount
YES
Temperature Grade
MILITARY
Terminal Form
GULL WING
Terminal Position
DUAL
Total Delay-Nom (td)
300 ns
Want to compare parts?
  1. G1P300-B
    Esc Electronics Corp
    Passive Delay Line, 1-Func, 10-Tap, True Output, PDSO14
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for G1P300-B by Esc Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: G1P300-B by Esc Electronics Corp

  • Please alert me when G1P300-B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following G1P300-B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for G1P300-B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following G1P300-B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for G1P300-B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare G1P300-B by Esc Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: