Part Details for G1P200-B by Esc Electronics Corp
Overview of G1P200-B by Esc Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Robotics and Drones
Part Details for G1P200-B
G1P200-B CAD Models
G1P200-B Part Data Attributes
|
G1P200-B
Esc Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
G1P200-B
Esc Electronics Corp
Passive Delay Line, 1-Func, 10-Tap, True Output, PDSO14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ESC ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IMPEDANCE TOL. 10%; MAX DISTORTION 10%; MAX ATTENUATION 1DB; MAX TEMP. COEFF. CAPTURED | |
Family | 1P | |
JESD-30 Code | R-PDSO-G14 | |
Logic IC Type | PASSIVE DELAY LINE | |
Number of Functions | 1 | |
Number of Taps/Steps | 10 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance-Nom (Z0) | 100 Ω | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Programmable Delay Line | NO | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Total Delay-Nom (td) | 200 ns |