Part Details for G170B/YC by Instrument Design Engineering Associates
Overview of G170B/YC by Instrument Design Engineering Associates
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Part Details for G170B/YC
G170B/YC CAD Models
G170B/YC Part Data Attributes
|
G170B/YC
Instrument Design Engineering Associates
Buy Now
Datasheet
|
Compare Parts:
G170B/YC
Instrument Design Engineering Associates
Visible LED, Water Clear
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | INSTRUMENT DESIGN ENGINEERING ASSOCIATES | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Yellow | |
Forward Voltage-Max | 2.8 V | |
JESD-609 Code | e0 | |
Lens Type | WATER CLEAR | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Overall Height | 6.4 mm | |
Peak Wavelength | 585 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |