-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN HDR 1.25MM R/A PCB 50POS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74LV1G125AVSE-E | Renesas Electronics Corporation | Uni-Logic 74LV-A LVT-A 1G/1GW/2G Series, USON, /Embossed Tape | |
843004AG-125LFT | Renesas Electronics Corporation | FemtoClock® Crystal-to-3.3V LVPECL Frequency Synthesizer | |
74LV2G125AUSE-E | Renesas Electronics Corporation | Uni-Logic 74LV-A LVT-A 1G/1GW/2G Series |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK0661
|
Newark | Connector, Header, 50Pos, 2Row, 1.25Mm Rohs Compliant: Yes |Harwin G125-MH15005L1P RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 20 |
|
$19.4800 / $24.4900 | Buy Now |
DISTI #
952-2702-ND
|
DigiKey | CONN HEADER R/A 50POS 1.25MM Min Qty: 1 Lead time: 19 Weeks Container: Strip |
646 In Stock |
|
$18.2752 / $27.1900 | Buy Now |
DISTI #
855-G125-MH15005L1P
|
Mouser Electronics | Headers & Wire Housings Male,Horz,3.3mm,50P PCB Hld dwn/lock lat RoHS: Compliant | 109 |
|
$20.4200 / $27.4200 | Buy Now |
DISTI #
G125-MH15005L1P
|
TTI | Headers & Wire Housings Male,Horz,3.3mm,50P PCB Hld dwn/lock lat RoHS: Compliant pbFree: Pb-Free Min Qty: 30 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$18.0900 / $22.9100 | Buy Now |
|
Powell Electronics | Gecko DIL Male Horizontal 3.3mm Throughb Min Qty: 1 | 20 |
|
$18.2500 / $28.8200 | Buy Now |
DISTI #
G125-MH15005L1P
|
Avnet Abacus | Conn Shrouded HDR 50 POS 1.25mm Solder RA Through Hole Loose (Alt: G125-MH15005L1P) RoHS: Compliant Min Qty: 30 Package Multiple: 10 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
G125-MH15005L1P
Harwin
Buy Now
Datasheet
|
Compare Parts:
G125-MH15005L1P
Harwin
CONN HDR 1.25MM R/A PCB 50POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Body Depth | 0.317 inch | |
Body Length | 1.4 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE4T | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.049 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.25 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |