-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 34 Contact(s), 2 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
G125-2043496L0 by Harwin is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74LV1G125AVSE-E | Renesas Electronics Corporation | Uni-Logic 74LV-A LVT-A 1G/1GW/2G Series, USON, /Embossed Tape | |
843004AG-125LFT | Renesas Electronics Corporation | FemtoClock® Crystal-to-3.3V LVPECL Frequency Synthesizer | |
74LV2G125AUSE-E | Renesas Electronics Corporation | Uni-Logic 74LV-A LVT-A 1G/1GW/2G Series |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75X9896
|
Newark | Connector Housing, Rcpt, 17+17Pos/1.25Mm, Product Range:G125 Series, Gender:Receptacle, No. Of Po... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 75 |
|
$2.2600 / $2.6700 | Buy Now |
DISTI #
952-2753-ND
|
DigiKey | CONN RCPT HSG 34POS 1.25MM Min Qty: 1 Lead time: 9 Weeks Container: Bag |
194 In Stock |
|
$1.8362 / $3.4600 | Buy Now |
DISTI #
855-G125-2043496L0
|
Mouser Electronics | Headers & Wire Housings 1.25MM F HSG 2X17 POS RoHS: Compliant | 784 |
|
$1.9300 / $3.6300 | Buy Now |
|
Onlinecomponents.com | Conn Housing F 34 POS 1.25mm Crimp ST Cable Mount 34 Terminal 1 Port Bulk/Loose RoHS: Compliant |
51 Partner Stock |
|
$1.5100 / $1.7200 | Buy Now |
DISTI #
65697181
|
Verical | Conn Housing F 34 POS 1.25mm Crimp ST Cable Mount 34 Terminal 1 Port Bulk/Loose Min Qty: 40 Package Multiple: 1 | Americas - 51 |
|
$1.5900 | Buy Now |
DISTI #
G125-2043496L0
|
TTI | Headers & Wire Housings 1.25MM F HSG 2X17 POS RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Each |
Americas - 54 In Stock |
|
$1.8200 / $2.3000 | Buy Now |
|
Powell Electronics | Gecko DIL Female Crimp Connector Housing Min Qty: 1 | 110 |
|
$1.9200 / $2.4000 | Buy Now |
DISTI #
G125-2043496L0
|
Avnet Abacus | Gecko DIL Female Crimp Connector Housing, 17+17 contacts - coming soon, please contact <a href=ma... more RoHS: Compliant Min Qty: 220 Package Multiple: 10 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
G125-2043496L0
Harwin
Buy Now
Datasheet
|
Compare Parts:
G125-2043496L0
Harwin
Board Connector, 34 Contact(s), 2 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking, Plug,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Harwin | |
Body Breadth | 0.193 inch | |
Body Depth | 0.232 inch | |
Body Length | 0.937 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 1000 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.049 inch | |
Mating Contact Row Spacing | 0.049 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 34 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for G125-2043496L0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G125-2043496L0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CP2-HC055-A2-KR | 3M Interconnect | Check for Price | Board Connector, 55 Contact(s), 7 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking | G125-2043496L0 vs CP2-HC055-A2-KR |
204-4-034-0-HTF-LS0 | MPE-Garry GmbH | Check for Price | Board Connector, 34 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking | G125-2043496L0 vs 204-4-034-0-HTF-LS0 |
SH60-1A-11 | TE Connectivity | Check for Price | HEADER CONNECTOR,PCB MNT,RECEPT,60 CONTACTS,PIN,0.1 PITCH,WRAP POST TERMINAL,LATCH & EJECT | G125-2043496L0 vs SH60-1A-11 |
410-87-234-41-105101 | PRECI-DIP SSA | Check for Price | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | G125-2043496L0 vs 410-87-234-41-105101 |
CP2-HC055-E1-FJ | 3M Interconnect | Check for Price | Board Connector, 55 Contact(s), 7 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, | G125-2043496L0 vs CP2-HC055-E1-FJ |
CP2-HC055-F2-FJ | 3M Interconnect | Check for Price | Board Connector, 55 Contact(s), 7 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking | G125-2043496L0 vs CP2-HC055-F2-FJ |
CP2-HC055-F2-KR | 3M Interconnect | Check for Price | Board Connector, 55 Contact(s), 7 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking | G125-2043496L0 vs CP2-HC055-F2-KR |
CP2-HC055-E2-KR | 3M Interconnect | Check for Price | Board Connector, 55 Contact(s), 7 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking | G125-2043496L0 vs CP2-HC055-E2-KR |
CP2-HC055-E2-KV | 3M Interconnect | Check for Price | Board Connector, 55 Contact(s), 7 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking | G125-2043496L0 vs CP2-HC055-E2-KV |
CP2-HC055-F1-FJ | 3M Interconnect | Check for Price | Board Connector, 55 Contact(s), 7 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking | G125-2043496L0 vs CP2-HC055-F1-FJ |