Part Details for G12182-220K by Hamamatsu Photonics
Overview of G12182-220K by Hamamatsu Photonics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for G12182-220K
G12182-220K CAD Models
G12182-220K Part Data Attributes:
|
G12182-220K
Hamamatsu Photonics
Buy Now
Datasheet
|
Compare Parts:
G12182-220K
Hamamatsu Photonics
PIN Photodiode, TO-8, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMAMATSU PHOTONICS KK | |
Package Description | TO-8, 6 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.60.50 | |
Additional Feature | HIGH RELIABILITY, HIGH SENSITIVITY, LOW NOISE | |
Configuration | SINGLE WITH BUILT-IN TE-COOLER AND THERMISTOR | |
Dark Current-Max | 250 nA | |
Infrared Range | YES | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Peak Wavelength | 1950 nm | |
Shape | ROUND | |
Size | 2 mm |