Part Details for G1117-18T43UF by Global Mixed-Mode Technology Inc
Overview of G1117-18T43UF by Global Mixed-Mode Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
REG1117-2.85G4 | Texas Instruments | 1A Low Dropout Positive Regulator 4-SOT-223 0 to 125 | |
REG1117-5/2K5 | Texas Instruments | 1A Low Dropout Positive Regulator 4-SOT-223 0 to 125 | |
REG1117FA1.8KTTTG3 | Texas Instruments | 1A Low Dropout Positive Regulator 3-DDPAK/TO-263 0 to 125 |
Part Details for G1117-18T43UF
G1117-18T43UF CAD Models
G1117-18T43UF Part Data Attributes
|
G1117-18T43UF
Global Mixed-Mode Technology Inc
Buy Now
Datasheet
|
Compare Parts:
G1117-18T43UF
Global Mixed-Mode Technology Inc
Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GLOBAL MIXED-MODE TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Peak Reflow Temperature (Cel) | 260 |