Part Details for G107B/G by IDEA Inc
Overview of G107B/G by IDEA Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Electronic Manufacturing
Medical Imaging
Robotics and Drones
Part Details for G107B/G
G107B/G CAD Models
G107B/G Part Data Attributes
|
G107B/G
IDEA Inc
Buy Now
Datasheet
|
Compare Parts:
G107B/G
IDEA Inc
Visible LED, Diffused,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | IDEA INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Green | |
Lens Type | DIFFUSED | |
Overall Height | 10.3 mm | |
Peak Wavelength | 565 nm | |
Viewing Angle | 130 deg |