Part Details for G106VFF by MicroWave Technology Inc
Overview of G106VFF by MicroWave Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for G106VFF
G106VFF CAD Models
G106VFF Part Data Attributes
|
G106VFF
MicroWave Technology Inc
Buy Now
Datasheet
|
Compare Parts:
G106VFF
MicroWave Technology Inc
3 Port Circulator, 3600MHz Min, 6500MHz Max,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MICROWAVE TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F, I/P POWER-MAX (PEAK)=250W | |
Construction | COAXIAL | |
Input Power-Max (CW) | 43.98 dBm | |
Insertion Loss-Max | 0.4 dB | |
Operating Frequency-Max | 6500 MHz | |
Operating Frequency-Min | 3600 MHz | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | ||
RF/Microwave Device Type | 3 PORT CIRCULATOR | |
VSWR-Max | 1.25 |