G030F
Description: Visible LED

Overview of G030F by Yetda Industry Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

CAD Models for G030F by Yetda Industry Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for G030F by Yetda Industry Ltd

G030F
Yetda Industry Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
YETDA INDUSTRY LTD
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Color@Wavelength
Green
Forward Current-Max
0.35 A
Forward Voltage-Max
3.99 V
Luminous Intensity-Min
120 cd
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Overall Height
4.9 mm
Want to compare parts?
  1. G030F
    Yetda Industry Ltd
    Visible LED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for G030F by Yetda Industry Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: G030F by Yetda Industry Ltd

Select Manufacturer
Which Manufacturer of G030F would you like to use for your alert(s)?
  • Please alert me when G030F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for G030F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for G030F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for G030F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for G030F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare G030F by Yetda Industry Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: