Part Details for G01VC by NKK Switches
Overview of G01VC by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G01VC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X9649
|
Newark | Led Indicator, 0.8Mm, 2V, Red, Led Color:Red, Operating Voltage:2Vdc, Mounting Hole Dia:0.8Mm, Forward Current If:20Ma, Luminous Intensity:-, Ip/Nema Rating:Not Rated, Product Range:-, Forward Voltage:2V Rohs Compliant: Yes |Nkk Switches G01VC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9600 / $6.8200 | Buy Now |
DISTI #
G01VC-ND
|
DigiKey | INDICATOR SW RED LED VERT PC Min Qty: 1 Lead time: 13 Weeks Container: Tray |
93 In Stock |
|
$2.7989 / $3.7800 | Buy Now |
DISTI #
633-G01VC
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators RED LED INDICATOR VERTICAL PC RoHS: Compliant | 0 |
|
$3.6600 / $3.8600 | Order Now |
DISTI #
71049555
|
RS | Accessory Red LED Indicator for Illum G Switch Series Vertical PC Terminal | NKK Switches G01VC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3800 / $3.9800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks | 0 |
|
$2.8600 | Buy Now |
DISTI #
G01VC
|
TTI | Industrial Panel Mount Indicators / Switch Indicators RED LED INDICATOR VERTICAL PC Min Qty: 2 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$3.4200 / $3.6600 | Buy Now |
|
Powell Electronics | INDICATOR Min Qty: 1 | 165 |
|
$2.6700 / $3.9000 | Buy Now |
Part Details for G01VC
G01VC CAD Models
G01VC Part Data Attributes
|
G01VC
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
G01VC
NKK Switches
Indicator; Type: LED; Lamp Color: Red; Voltage Rating: 2V; Current: 30mA; Lens Style Size: Round with Domed Top, 3mm (T-1); Mounting Type: Quick Connect - 0.110 (2.8mm); ratings: Vf (Typ), If (Max); panel cutout shape: Rectangular; Rating: 0.03
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Optoelectronic Device Type | SINGLE COLOR LED |