Part Details for G0102R000HE73 by Vishay Intertechnologies
Overview of G0102R000HE73 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G0102R000HE73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G0102R000HE73
|
Avnet Americas | G-10 2 3% E73 e3 - Tape and Reel (Alt: G0102R000HE73) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 64 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for G0102R000HE73
G0102R000HE73 CAD Models
G0102R000HE73 Part Data Attributes
|
G0102R000HE73
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
G0102R000HE73
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 7W, 2ohm, 3.7417V, 3% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 64 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 1.02 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 7.92 mm | |
Package Length | 22.23 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 7 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-26 | |
Resistance | 2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 3% | |
Working Voltage | 3.7417 V |
Alternate Parts for G0102R000HE73
This table gives cross-reference parts and alternative options found for G0102R000HE73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G0102R000HE73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G0102R000HE12 | RESISTOR, WIRE WOUND, 7 W, 3 %, 50 ppm, 2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | G0102R000HE73 vs G0102R000HE12 |
G0102R000HB12 | Fixed Resistor, Wire Wound, 7W, 2ohm, 3.7417V, 3% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | G0102R000HE73 vs G0102R000HB12 |
G0102R000HS73 | RES,AXIAL,WIREWOUND,2 OHMS,3% +/-TOL,-50,50PPM TC | Vishay Dale | G0102R000HE73 vs G0102R000HS73 |
G0102R000HS73 | Fixed Resistor, Wire Wound, 7W, 2ohm, 3.7417V, 3% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | G0102R000HE73 vs G0102R000HS73 |