Part Details for G0101R000FE73 by Vishay Dale
Overview of G0101R000FE73 by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for G0101R000FE73
G0101R000FE73 CAD Models
G0101R000FE73 Part Data Attributes
|
G0101R000FE73
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
G0101R000FE73
Vishay Dale
RESISTOR, WIRE WOUND, 7 W, 1 %, 50 ppm, 1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 1.02 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 7.92 mm | |
Package Length | 22.23 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 7 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-26 | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 2.6458 V |
Alternate Parts for G0101R000FE73
This table gives cross-reference parts and alternative options found for G0101R000FE73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G0101R000FE73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GN0101R000FS73 | Fixed Resistor, Wire Wound, 7W, 1ohm, 2.6458V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | G0101R000FE73 vs GN0101R000FS73 |
MRA-101R000FE12 | Fixed Resistor, Wire Wound, 10W, 1ohm, 1% +/-Tol, -50,50ppm/Cel, | Vishay Intertechnologies | G0101R000FE73 vs MRA-101R000FE12 |
G0101R000FB12 | Fixed Resistor, Wire Wound, 7W, 1ohm, 2.6458V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | G0101R000FE73 vs G0101R000FB12 |
GN0101R000FB12 | Fixed Resistor, Wire Wound, 7W, 1ohm, 2.6458V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | G0101R000FE73 vs GN0101R000FB12 |
G0101R000FE12 | Fixed Resistor, Wire Wound, 7W, 1ohm, 2.6458V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | G0101R000FE73 vs G0101R000FE12 |
GN0101R000FE73 | Fixed Resistor, Wire Wound, 7W, 1ohm, 2.6458V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | G0101R000FE73 vs GN0101R000FE73 |