G0101K820BE73
Vishay Intertechnologies
Description: Fixed Resistor, Wire Wound, 7W, 1820ohm, 0.1% +/-Tol, -20,20ppm/Cel,

Overview of G0101K820BE73 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for G0101K820BE73 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for G0101K820BE73 by Vishay Intertechnologies

G0101K820BE73
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Additional Feature
PRECISION
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
1.02 mm
Lead Length
38.1 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
250 °C
Operating Temperature-Min
-65 °C
Package Diameter
7.92 mm
Package Length
22.23 mm
Package Style
Axial
Packing Method
TR
Rated Power Dissipation (P)
7 W
Rated Temperature
25 °C
Reference Standard
MIL-PRF-26
Resistance
1820 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
20 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WIRE
Tolerance
0.1%
Working Voltage
112.8716 V
Want to compare parts?
  1. G0101K820BE73
    Vishay Intertechnologies
    Fixed Resistor, Wire Wound, 7W, 1820ohm, 0.1% +/-Tol, -20,20ppm/Cel,
    VS

Alternate Parts for G0101K820BE73

This table gives cross-reference parts and alternative options found for G0101K820BE73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G0101K820BE73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GN0101K820BE12 Fixed Resistor, Wire Wound, 7W, 1820ohm, 0.1% +/-Tol, -20,20ppm/Cel, Vishay Intertechnologies G0101K820BE73 vs GN0101K820BE12
G0101K820AE12 Fixed Resistor, Wire Wound, 7W, 1820ohm, 0.05% +/-Tol, -20,20ppm/Cel, Vishay Intertechnologies G0101K820BE73 vs G0101K820AE12
G0101K820AE73 Fixed Resistor, Wire Wound, 7W, 1820ohm, 0.05% +/-Tol, -20,20ppm/Cel, Vishay Intertechnologies G0101K820BE73 vs G0101K820AE73

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for G0101K820BE73 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: G0101K820BE73 by Vishay Intertechnologies

  • Please alert me when G0101K820BE73 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for G0101K820BE73 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for G0101K820BE73 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for G0101K820BE73 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for G0101K820BE73.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare G0101K820BE73 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: