Part Details for G005150R0HS70 by Vishay Intertechnologies
Overview of G005150R0HS70 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G005150R0HS70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G005150R0HS70
|
Avnet Americas | G-5 150 3% S70 - Tape and Reel (Alt: G005150R0HS70) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 64 Weeks, 0 Days Container: Reel | 0 |
|
$5.5750 / $6.2886 | Buy Now |
Part Details for G005150R0HS70
G005150R0HS70 CAD Models
G005150R0HS70 Part Data Attributes
|
G005150R0HS70
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
G005150R0HS70
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 4W, 150ohm, 24.4949V, 3% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 64 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.813 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.78 mm | |
Package Length | 14.27 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 4 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-26 | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 3% | |
Working Voltage | 24.4949 V |
Alternate Parts for G005150R0HS70
This table gives cross-reference parts and alternative options found for G005150R0HS70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G005150R0HS70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G005150R0HE12 | Fixed Resistor, Wire Wound, 4W, 150ohm, 24.4949V, 3% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | G005150R0HS70 vs G005150R0HE12 |
G005150R0HB12 | Fixed Resistor, Wire Wound, 4W, 150ohm, 24.4949V, 3% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | G005150R0HS70 vs G005150R0HB12 |
G005150R0HB12 | RESISTOR, WIRE WOUND, 4 W, 3 %, 20 ppm, 150 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | G005150R0HS70 vs G005150R0HB12 |
G005150R0HE70 | Fixed Resistor, Wire Wound, 4W, 150ohm, 24.4949V, 3% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | G005150R0HS70 vs G005150R0HE70 |