There are no models available for this part yet.
Overview of G003681R0FB1280 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for G003681R0FB1280 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
G003681R0FB1280
|
Avnet Americas | G-3-80 681 1% B12 - Bulk (Alt: G003681R0FB1280) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3908 | Buy Now |
CAD Models for G003681R0FB1280 by Vishay Intertechnologies
Part Data Attributes for G003681R0FB1280 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
10 Weeks
|
Additional Feature
|
PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.508 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
250 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
2.39 mm
|
Package Length
|
10.31 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
2 W
|
Rated Temperature
|
25 °C
|
Reference Standard
|
MIL-PRF-26
|
Resistance
|
681 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
20 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
36.9053 V
|
Alternate Parts for G003681R0FB1280
This table gives cross-reference parts and alternative options found for G003681R0FB1280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G003681R0FB1280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G003681R0FS7380 | Fixed Resistor, Wire Wound, | Vishay Intertechnologies | G003681R0FB1280 vs G003681R0FS7380 |
G003681R0FE1280 | Fixed Resistor, Wire Wound, 2W, 681ohm, 36.9053V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | G003681R0FB1280 vs G003681R0FE1280 |
G003681R0FE7080 | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 681 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | G003681R0FB1280 vs G003681R0FE7080 |
G003681R0FS7080 | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 681 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | G003681R0FB1280 vs G003681R0FS7080 |
RW80U6810FS70 | Fixed Resistor, Wire Wound, 2W, 681ohm, 36.9053V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | G003681R0FB1280 vs RW80U6810FS70 |
RW80U6810FB12 | Fixed Resistor, Wire Wound, 2W, 681ohm, 36.9053V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | G003681R0FB1280 vs RW80U6810FB12 |
G003681R0FE7080 | Fixed Resistor, Wire Wound, 2W, 681ohm, 36.9053V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | G003681R0FB1280 vs G003681R0FE7080 |