Part Details for G00349R90FB1280 by Vishay Dale
Overview of G00349R90FB1280 by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for G00349R90FB1280
G00349R90FB1280 CAD Models
G00349R90FB1280 Part Data Attributes
|
G00349R90FB1280
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
G00349R90FB1280
Vishay Dale
RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 49.9 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 10.31 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-26 | |
Resistance | 49.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 9.99 V |
Alternate Parts for G00349R90FB1280
This table gives cross-reference parts and alternative options found for G00349R90FB1280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G00349R90FB1280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RW80U49R9FS70 | RES,AXIAL,WIREWOUND,49.9 OHMS,1% +/-TOL,-20,20PPM TC | Vishay Dale | G00349R90FB1280 vs RW80U49R9FS70 |
G00349R90FE1280 | Fixed Resistor, Wire Wound, 2W, 49.9ohm, 9.99V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | G00349R90FB1280 vs G00349R90FE1280 |
RW80U49R9FS70 | Fixed Resistor, Wire Wound, 2W, 49.9ohm, 9.99V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | G00349R90FB1280 vs RW80U49R9FS70 |
G00349R90FE7080 | Fixed Resistor, Wire Wound, 2W, 49.9ohm, 9.99V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | G00349R90FB1280 vs G00349R90FE7080 |
G00349R90FS7080 | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 49.9 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | G00349R90FB1280 vs G00349R90FS7080 |
G00349R90FB1280 | Fixed Resistor, Wire Wound, 2W, 49.9ohm, 9.99V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | G00349R90FB1280 vs G00349R90FB1280 |
G00349R90FE1280 | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 49.9 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | G00349R90FB1280 vs G00349R90FE1280 |
G00349R90FS7080 | Fixed Resistor, Wire Wound, 2W, 49.9ohm, 9.99V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | G00349R90FB1280 vs G00349R90FS7080 |