Part Details for G00320R00FE1280 by Vishay Intertechnologies
Overview of G00320R00FE1280 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G00320R00FE1280
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G00320R00FE1280
|
Avnet Americas | G-3-80 20 1% E12 e3 - Bulk (Alt: G00320R00FE1280) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2810 | Buy Now |
DISTI #
G00320R00FE1280
|
Avnet Abacus | Resistor, 20 Ohm, � 1%, 2 W, Axial Leaded, Wirewound, Power (Alt: G00320R00FE1280) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for G00320R00FE1280
G00320R00FE1280 CAD Models
G00320R00FE1280 Part Data Attributes
|
G00320R00FE1280
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
G00320R00FE1280
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 2W, 20ohm, 6.3246V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.508 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 10.31 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-26 | |
Resistance | 20 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 6.3246 V |
Alternate Parts for G00320R00FE1280
This table gives cross-reference parts and alternative options found for G00320R00FE1280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G00320R00FE1280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G00320R00FB12380 | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 20 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | G00320R00FE1280 vs G00320R00FB12380 |
RW80U20R0FS70 | RES,AXIAL,WIREWOUND,20 OHMS,1% +/-TOL,-20,20PPM TC | Vishay Dale | G00320R00FE1280 vs RW80U20R0FS70 |
G00320R00FE1280 | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 20 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | G00320R00FE1280 vs G00320R00FE1280 |
G00320R00FS7080 | Fixed Resistor, Wire Wound, 2W, 20ohm, 6.3246V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | G00320R00FE1280 vs G00320R00FS7080 |
G00320R00FB12380 | Fixed Resistor, Wire Wound, 2W, 20ohm, 6.3246V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | G00320R00FE1280 vs G00320R00FB12380 |
G00320R00FB1280 | Fixed Resistor, Wire Wound, 2W, 20ohm, 6.3246V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | G00320R00FE1280 vs G00320R00FB1280 |
G00320R00FE7080 | Fixed Resistor, Wire Wound, 2W, 20ohm, 6.3246V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | G00320R00FE1280 vs G00320R00FE7080 |
RW80U20R0FS70 | Fixed Resistor, Wire Wound, 2W, 20ohm, 6.3246V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | G00320R00FE1280 vs RW80U20R0FS70 |
RW80U20R0FB12 | RES,AXIAL,WIREWOUND,20 OHMS,1% +/-TOL,-20,20PPM TC | Vishay Dale | G00320R00FE1280 vs RW80U20R0FB12 |
G00320R00FE7080 | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 20 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | G00320R00FE1280 vs G00320R00FE7080 |