Datasheets
G0031R000FS7080 by:

Fixed Resistor, Wire Wound, 2W, 1ohm, 1.4142V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED

Part Details for G0031R000FS7080 by Vishay Intertechnologies

Overview of G0031R000FS7080 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for G0031R000FS7080

Part # Distributor Description Stock Price Buy
DISTI # 87AJ7429
Newark Fixed Resistor, Wire Wound, 2W, 1Ohm, 1.4142V, 1% +/-Tol, 50Ppm/Cel, Through Hole Mount |Vishay G0031R000FS7080 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $1.9400
  • 10 $1.5900
  • 25 $1.4700
  • 50 $1.3400
  • 100 $1.1900
  • 500 $1.0700
$1.0700 / $1.9400 Buy Now
DISTI # 71-G0031R000FS7080
Mouser Electronics Wirewound Resistors - Through Hole 2watt 1ohm 1% RoHS: Not Compliant 0
  • 1,000 $1.2400
$1.2400 Order Now
Onlinecomponents.com Wirewound Resistor - 1 Ohm - ±1% Tolerance - 2W - ±50ppm/°C Temperature Coefficient - Axial Termination - Through Hole. RoHS: Compliant 845 Partner Stock
  • 30 $2.0700
  • 600 $0.7750
  • 2,000 $0.7450
  • 5,000 $0.7240
  • 15,000 $0.6940
$0.6940 / $2.0700 Buy Now

Part Details for G0031R000FS7080

G0031R000FS7080 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

G0031R000FS7080 Part Data Attributes

G0031R000FS7080 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
G0031R000FS7080 Vishay Intertechnologies Fixed Resistor, Wire Wound, 2W, 1ohm, 1.4142V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED
Reach Compliance Code compliant
Additional Feature PRECISION
Construction Tubular
JESD-609 Code e0
Lead Diameter 0.508 mm
Lead Length 38.1 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 250 °C
Operating Temperature-Min -65 °C
Package Diameter 2.39 mm
Package Length 10.31 mm
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method TR
Rated Power Dissipation (P) 2 W
Rated Temperature 25 °C
Reference Standard MIL-PRF-26
Resistance 1 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology WIRE WOUND
Temperature Coefficient 50 ppm/°C
Terminal Finish Tin/Lead (Sn60Pb40)
Terminal Shape WIRE
Tolerance 1%
Working Voltage 1.4142 V

Alternate Parts for G0031R000FS7080

This table gives cross-reference parts and alternative options found for G0031R000FS7080. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G0031R000FS7080, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
GN0031R000FE7080 RESISTOR, WIRE WOUND, 2 W, 1 %, 50 ppm, 1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT Vishay Dale G0031R000FS7080 vs GN0031R000FE7080
G0031R000FB1280 Fixed Resistor, Wire Wound, 2W, 1ohm, 1.4142V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies G0031R000FS7080 vs G0031R000FB1280
G0031R000FB12380 RESISTOR, WIRE WOUND, 2 W, 1 %, 50 ppm, 1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale G0031R000FS7080 vs G0031R000FB12380
G0031R000FE1280 RESISTOR, WIRE WOUND, 2 W, 1 %, 50 ppm, 1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT Vishay Dale G0031R000FS7080 vs G0031R000FE1280
G0031R000FE7080 Fixed Resistor, Wire Wound, 2W, 1ohm, 1.4142V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies G0031R000FS7080 vs G0031R000FE7080
RW80U1R00FS70 Fixed Resistor, Wire Wound, 2W, 1ohm, 1.4142V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies G0031R000FS7080 vs RW80U1R00FS70
RW80U1R00FS70 RES,AXIAL,WIREWOUND,1 OHMS,1% +/-TOL,-50,50PPM TC Vishay Dale G0031R000FS7080 vs RW80U1R00FS70
GN0031R000FS7080 Fixed Resistor, Wire Wound, 2W, 1ohm, 1.4142V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies G0031R000FS7080 vs GN0031R000FS7080
GN0031R000FE7080 Fixed Resistor, Wire Wound, 2W, 1ohm, 1.4142V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies G0031R000FS7080 vs GN0031R000FE7080
RW80U1R00FB12 RES,AXIAL,WIREWOUND,1 OHMS,1% +/-TOL,-50,50PPM TC Vishay Dale G0031R000FS7080 vs RW80U1R00FB12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for G0031R000FS7080 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: G0031R000FS7080 by Vishay Intertechnologies

  • Please alert me when G0031R000FS7080 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for G0031R000FS7080 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for G0031R000FS7080 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for G0031R000FS7080 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for G0031R000FS7080.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare G0031R000FS7080 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: