Part Details for G0031K210FS7080 by Vishay Dale
Overview of G0031K210FS7080 by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for G0031K210FS7080
G0031K210FS7080 CAD Models
G0031K210FS7080 Part Data Attributes
|
G0031K210FS7080
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
G0031K210FS7080
Vishay Dale
RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 1210 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 10.31 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-26 | |
Resistance | 1210 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 49.1935 V |
Alternate Parts for G0031K210FS7080
This table gives cross-reference parts and alternative options found for G0031K210FS7080. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G0031K210FS7080, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RW80U1211FB12 | RES,AXIAL,WIREWOUND,1.21K OHMS,1% +/-TOL,-20,20PPM TC | Vishay Dale | G0031K210FS7080 vs RW80U1211FB12 |
G0031K210FS7080 | Fixed Resistor, Wire Wound, 2W, 1210ohm, 49.1935V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | G0031K210FS7080 vs G0031K210FS7080 |
G0031K210FE1280 | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 1210 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | G0031K210FS7080 vs G0031K210FE1280 |
G0031K210FE1280 | Fixed Resistor, Wire Wound, 2W, 1210ohm, 49.1935V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | G0031K210FS7080 vs G0031K210FE1280 |
G0031K210FE7080 | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 1210 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | G0031K210FS7080 vs G0031K210FE7080 |
G0031K210FS7380 | Fixed Resistor, Wire Wound, | Vishay Intertechnologies | G0031K210FS7080 vs G0031K210FS7380 |
G0031K210FB1280 | Fixed Resistor, Wire Wound, 2W, 1210ohm, 49.1935V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | G0031K210FS7080 vs G0031K210FB1280 |
G0031K210FE7080 | Fixed Resistor, Wire Wound, 2W, 1210ohm, 49.1935V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | G0031K210FS7080 vs G0031K210FE7080 |
RW80U1211FB12 | Fixed Resistor, Wire Wound, 2W, 1210ohm, 49.1935V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | G0031K210FS7080 vs RW80U1211FB12 |
GN0031K210FB12380 | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 1210 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | G0031K210FS7080 vs GN0031K210FB12380 |