G00247R00JE70
Description: Fixed Resistor, Wire Wound, 1.5W, 47ohm, 8.3964V, 5% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of G00247R00JE70 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for G00247R00JE70 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # G00247R00JE70
Avnet Americas G-2 47 5% E70 e3 - Tape and Reel (Alt: G00247R00JE70) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 31 Weeks, 0 Days Container: Reel 0
  • 1,000 $2.3829
  • 2,000 $2.3491
  • 4,000 $2.2984
  • 6,000 $2.2477
  • 8,000 $2.1970
  • 10,000 $2.1632
  • 100,000 $2.1125
$2.1125 / $2.3829 Buy Now

CAD Models for G00247R00JE70 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for G00247R00JE70 by Vishay Intertechnologies

G00247R00JE70
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
Factory Lead Time
31 Weeks
Additional Feature
PRECISION
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.508 mm
Lead Length
38.1 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
250 °C
Operating Temperature-Min
-65 °C
Package Diameter
1.98 mm
Package Length
7.92 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
TR
Rated Power Dissipation (P)
1.5 W
Rated Temperature
25 °C
Reference Standard
MIL-PRF-26
Resistance
47 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
20 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
8.3964 V
Want to compare parts?
  1. G00247R00JE70
    Vishay Intertechnologies
    Fixed Resistor, Wire Wound, 1.5W, 47ohm, 8.3964V, 5% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for G00247R00JE70

This table gives cross-reference parts and alternative options found for G00247R00JE70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G00247R00JE70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
G00247R00JB12 Fixed Resistor, Wire Wound, 1.5W, 47ohm, 8.3964V, 5% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies G00247R00JE70 vs G00247R00JB12
G00247R00JS73 Fixed Resistor, Wire Wound, Vishay Intertechnologies G00247R00JE70 vs G00247R00JS73
G00247R00JE12 Fixed Resistor, Wire Wound, 1.5W, 47ohm, 8.3964V, 5% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies G00247R00JE70 vs G00247R00JE12
G00247R00JS70 RESISTOR, WIRE WOUND, 1.5 W, 5 %, 20 ppm, 47 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale G00247R00JE70 vs G00247R00JS70
G00247R00JS70 Fixed Resistor, Wire Wound, 1.5W, 47ohm, 8.3964V, 5% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies G00247R00JE70 vs G00247R00JS70

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for G00247R00JE70 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: G00247R00JE70 by Vishay Intertechnologies

  • Please alert me when G00247R00JE70 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for G00247R00JE70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for G00247R00JE70 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for G00247R00JE70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for G00247R00JE70.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare G00247R00JE70 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: