Datasheets
G002430R0JS70 by:

Fixed Resistor, Wire Wound, 1.5W, 430ohm, 25.3969V, 5% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED

Part Details for G002430R0JS70 by Vishay Intertechnologies

Overview of G002430R0JS70 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for G002430R0JS70

Part # Distributor Description Stock Price Buy
DISTI # G002430R0JS70
Avnet Americas G-2 430 5% S70 - Tape and Reel (Alt: G002430R0JS70) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 31 Weeks, 0 Days Container: Reel 0
  • 1,000 $2.6226
  • 2,000 $2.5854
  • 4,000 $2.5296
  • 6,000 $2.4738
  • 8,000 $2.4180
  • 10,000 $2.3808
  • 100,000 $2.3250
$2.3250 / $2.6226 Buy Now

Part Details for G002430R0JS70

G002430R0JS70 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

G002430R0JS70 Part Data Attributes

G002430R0JS70 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
G002430R0JS70 Vishay Intertechnologies Fixed Resistor, Wire Wound, 1.5W, 430ohm, 25.3969V, 5% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED
Reach Compliance Code compliant
Factory Lead Time 31 Weeks
Additional Feature PRECISION
Construction Tubular
JESD-609 Code e0
Lead Diameter 0.508 mm
Lead Length 38.1 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 250 °C
Operating Temperature-Min -65 °C
Package Diameter 1.98 mm
Package Length 7.92 mm
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method TR
Rated Power Dissipation (P) 1.5 W
Rated Temperature 25 °C
Reference Standard MIL-PRF-26
Resistance 430 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology WIRE WOUND
Temperature Coefficient 20 ppm/°C
Terminal Finish Tin/Lead (Sn60Pb40)
Terminal Shape WIRE
Tolerance 5%
Working Voltage 25.3969 V

Alternate Parts for G002430R0JS70

This table gives cross-reference parts and alternative options found for G002430R0JS70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G002430R0JS70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
G002430R0JE12 Fixed Resistor, Wire Wound, 1.5W, 430ohm, 25.3969V, 5% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies G002430R0JS70 vs G002430R0JE12
G002430R0JB12 RESISTOR, WIRE WOUND, 1.5 W, 5 %, 20 ppm, 430 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale G002430R0JS70 vs G002430R0JB12
G002430R0JB12 Fixed Resistor, Wire Wound, 1.5W, 430ohm, 25.3969V, 5% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies G002430R0JS70 vs G002430R0JB12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for G002430R0JS70 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: G002430R0JS70 by Vishay Intertechnologies

  • Please alert me when G002430R0JS70 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for G002430R0JS70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for G002430R0JS70 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for G002430R0JS70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for G002430R0JS70.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare G002430R0JS70 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: