G0011R820FB1280
Vishay Dale
Description: RESISTOR, WIRE WOUND, 1 W, 1 %, 50 ppm, 1.82 ohm, THROUGH HOLE MOUNT, AXIAL LEADED

Overview of G0011R820FB1280 by Vishay Dale

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for G0011R820FB1280 by Vishay Dale
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for G0011R820FB1280 by Vishay Dale

G0011R820FB1280
Vishay Dale
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
Axial,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Additional Feature
PRECISION
Construction
Tubular
JESD-609 Code
e0
Lead Diameter
0.508 mm
Lead Length
38.1 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
250 °C
Operating Temperature-Min
-65 °C
Package Diameter
2.16 mm
Package Length
6.35 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
BULK
Rated Power Dissipation (P)
1 W
Rated Temperature
25 °C
Reference Standard
MIL-PRF-26
Resistance
1.82 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin/Lead (Sn60Pb40)
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
1.3491 V
Want to compare parts?
  1. G0011R820FB1280
    Vishay Dale
    RESISTOR, WIRE WOUND, 1 W, 1 %, 50 ppm, 1.82 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
    VS

Alternate Parts for G0011R820FB1280

This table gives cross-reference parts and alternative options found for G0011R820FB1280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G0011R820FB1280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RW81U1R82FB12 RES,AXIAL,WIREWOUND,1.82 OHMS,1% +/-TOL,-50,50PPM TC Vishay Dale G0011R820FB1280 vs RW81U1R82FB12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for G0011R820FB1280 by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: G0011R820FB1280 by Vishay Dale

Select Manufacturer
Which Manufacturer of G0011R820FB1280 would you like to use for your alert(s)?
  • Please alert me when G0011R820FB1280 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for G0011R820FB1280 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for G0011R820FB1280 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for G0011R820FB1280 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for G0011R820FB1280.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare G0011R820FB1280 by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: