There are no models available for this part yet.
Overview of G0011R000FE1280 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 5 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for G0011R000FE1280 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
G0011R000FE1280
|
Avnet Americas | Res Wirewound 1 Ohm 1% 1W ±50ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole Bulk - Bulk (Alt: G0011R000FE1280) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0584 / $1.8694 | Buy Now | |
DISTI #
71-G0011R000FE1280
|
Mouser Electronics | Wirewound Resistors - Through Hole 1watt 1ohms 1% RoHS: Compliant | 0 |
|
$1.6000 / $2.6700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks | 0 |
|
$1.3700 | Buy Now |
CAD Models for G0011R000FE1280 by Vishay Intertechnologies
Part Data Attributes for G0011R000FE1280 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
10 Weeks
|
Additional Feature
|
PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.508 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
250 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
2.16 mm
|
Package Length
|
6.35 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
25 °C
|
Reference Standard
|
MIL-PRF-26
|
Resistance
|
1 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
1 V
|
Alternate Parts for G0011R000FE1280
This table gives cross-reference parts and alternative options found for G0011R000FE1280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G0011R000FE1280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G0011R000FS7080 | Fixed Resistor, Wire Wound, 1W, 1ohm, 1V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | G0011R000FE1280 vs G0011R000FS7080 |
RW81U1R00FB12 | Fixed Resistor, Wire Wound, 1W, 1ohm, 1V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | G0011R000FE1280 vs RW81U1R00FB12 |
G0011R000FS70380 | RESISTOR, WIRE WOUND, 1 W, 1 %, 50 ppm, 1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | G0011R000FE1280 vs G0011R000FS70380 |
RW81U1R00FS70 | Fixed Resistor, Wire Wound, 1W, 1ohm, 1V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | G0011R000FE1280 vs RW81U1R00FS70 |
GN0011R000FB12380 | RESISTOR, WIRE WOUND, 1 W, 1 %, 50 ppm, 1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | G0011R000FE1280 vs GN0011R000FB12380 |